Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M01E-FCS6T/VFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4877264
Product Range128K x 8bit
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.870 (CNY10.0231) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.570 (CNY8.5541) |
| 100+ | CNY7.360 (CNY8.3168) |
| 250+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1000+ | CNY6.670 (CNY7.5371) |
| 2500+ | CNY6.240 (CNY7.0512) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.87 (CNY10.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M01E-FCS6T/VFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4877264
Product Range128K x 8bit
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageWLCSP
No. of Pins5Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128K x 8bit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Mbit
Interfaces
I2C
IC Case / Package
WLCSP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
128K x 8bit
Clock Frequency Max
1MHz
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128K x 8bit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
