
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY7.180 (CNY8.1134) |
| 50+ | CNY6.770 (CNY7.6501) |
| 100+ | CNY6.350 (CNY7.1755) |
| 250+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.520 (CNY6.2376) |
| 2500+ | CNY5.400 (CNY6.102) |
Product Information
Product Overview
The M24LR16E-RDW6T/2 is a 16kB Dynamic NFC/RFID tag IC with dual-interface, Electrically Erasable Programmable Read-Only Memory (EEPROM). It features an I²C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR16E-R is organized as 2048 x 8-bit in the I²C mode and as 512 x 32-bit in the ISO 15693 and ISO 18000-3 mode 1 RF mode. The M24LR16E-R also features an energy harvesting analog output, as well as an user-configurable digital output pin toggling during either RF write in progress or RF busy mode.
- Internal tuning capacitance - 27.5pF
- 64-bit Unique identifier (UID)
- Read block and write (32-bit blocks)
- Digital output pin
- Analog pin for energy harvesting
- 4 Sink current configurable ranges
- Write time - 5ms maximum
- Write cycling endurance - 1million at 25°C and 120k write cycles at 85°C
- More than 40 years data retention
- Single password protection in I²C mode
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
16Kbit
I2C
TSSOP
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
2K x 8bit
400kHz
8Pins
5.5V
-40°C
16Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
