Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64-DRDW8TP/KCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036083RL
Cut Tape4036083
Product Range64Kbit I2C Serial EEPROM
Your Part Number
3,517 In Stock
Need more?
3,517 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.300 | CNY16.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 5000+ | CNY2.520 (CNY2.8476) |
| 10000+ | CNY2.470 (CNY2.7911) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64-DRDW8TP/KCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036083RL
Cut Tape4036083
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C64-DRDW8TP/K is an I²C serial access EEPROM. This device is accessed by a simple serial I²C compatible interface running upto 1MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory).
- 64Kbit (8K x 8bits) plus identification page (device function)
- Operating voltage range from 1.7V to 5.5V
- Page size is 32 bytes, additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- Write cycle endurance is 900k write cycles at 105°C
- Data retention more than 50 years at 105°C
- ESD protection (human body model) is 4000V
- Internal reset threshold voltage is 1.5V maximum
- Operating temperature range from -40°C to 105°C
- TSSOP8 package
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
