Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64-DFMC6TGCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3132533RL
Cut Tape3132533
Product Range64Kbit I2C Serial EEPROM
Your Part Number
5,821 In Stock
Need more?
5,821 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 5000+ | CNY3.240 (CNY3.6612) |
| 10000+ | CNY3.180 (CNY3.5934) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64-DFMC6TGCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3132533RL
Cut Tape3132533
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageUFDFPN
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C64-DFMC6TG is a 64Kbit serial I²C bus EEPROM (Electrically Erasable Programmable Memory) organized as 8 K × 8 bits.
- Byte write within 5ms, page write within is 5ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-years data retention
- Compatible with all I2C bus modes: 1MHz, 400kHz, 100kHz
- Output leakage current is ±2µA max (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Standby supply current is 1µA max at VIN=VSS or VCC, VCC=1.6V or 1.7V
- Output low voltage is 0.2V max at IOL =1mA, VCC=1.6V or 1.7V
- UFDFPN8 package
- Industrial: device tested with standard test flow over –40 to 85°C
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
UFDFPN
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
