Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-DRMF3TG/KCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3132532RL
Cut Tape3132532
Product Range32Kbit I2C Serial EEPROM
Your Part Number
2,296 In Stock
Need more?
2,296 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY5.710 (CNY6.4523) |
| 50+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY5.530 (CNY6.2489) |
| 250+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY5.060 (CNY5.7178) |
| 2500+ | CNY4.920 (CNY5.5596) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-DRMF3TG/KCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3132532RL
Cut Tape3132532
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageMLP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C32-DRMF3TG/K is an I²C serial access bus EEPROM. This device is accessed by a simple serial I²C compatible interface running upto 1MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory).
- 32Kbit (4096K x 8bits) plus identification page
- Operating voltage range from 1.7V to 5.5V
- Page size is 32byte, additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- Write cycle endurance is 600k write cycles at 125°C
- Data retention is 50 years at 125°C
- ESD protection (human body model) is 4000V
- Compatible with all I²C bus modes (1MHz), (400KHz), (100KHz)
- Operating temperature range from -40°C to 125°C, automotive grade (AEC-Q100 qualified)
- WFDFPN8 (DFN8) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
MLP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
