Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-GCT6TP/TCopy
Manufacturer Standard Lead Time29 weeks
Order Code4785205
Product Range1KB I2C EEPROMs
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.500 (CNY1.695) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY1.150 (CNY1.2995) |
| 10000+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.50 (CNY8.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-GCT6TP/TCopy
Manufacturer Standard Lead Time29 weeks
Order Code4785205
Product Range1KB I2C EEPROMs
Technical Datasheet
Memory Density1KB
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageWLCSP
No. of Pins4Pins
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1KB I2C EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1KB
Interfaces
I2C
IC Case / Package
WLCSP
Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
1K x 8bit
Clock Frequency Max
400kHz
No. of Pins
4Pins
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
1KB I2C EEPROMs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
