Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-FMC6TGCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3132528RL
Cut Tape3132528
Product Range8Kbit I2C Serial EEPROM
Your Part Number
465 In Stock
Need more?
465 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.890 (CNY2.1357) |
| 5000+ | CNY1.800 (CNY2.034) |
| 10000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-FMC6TGCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3132528RL
Cut Tape3132528
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageUFDFPN
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C08-FMC6TG is an 8kbit serial I²C bus EEPROM (Electrically Erasable Programmable Memory) organized as 1 K × 8 bits.
- Single supply voltage range from 1.7 to 5.5V (full temp range) and 1.6 to 1.7V (limited temp range)
- Byte write within 5ms, page write within 5ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-years data retention
- Output leakage current is ±2µA max at VOUT=VSS or VCC, SDA in Hi-Z
- Standby supply current is 1µA max at VIN=VSS or VCC, VCC ≤ 1.8V
- Output low voltage is 0.2V max at IOL=0.7mA, VCC ≤ 1.8V
- UFDFPN8 package
- Operating temperature range from -40°C up to +85°C
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
UFDFPN
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
