Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-DRDW3TP/KCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036078RL
Cut Tape4036078
Product Range8Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.680 (CNY3.0284) |
| 10000+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-DRDW3TP/KCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4036078RL
Cut Tape4036078
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C08-DRDW3TP/K is a 8Kbit I2C serial access EEPROM in a 8 pin TSSOP package. The device is accessed by a simple serial I2C compatible interface running up to 1MHz.
- Operating voltage from 1.7V to 5.5V
- Temperature range from -40 to 125°C
- 8Kbits (1024 x 8 bits) plus identification page
- Schmitt trigger inputs for noise filtering
- Short write cycle time is byte write within 4ms, page write within 4ms
- ESD protection (human body model) is 4000V
- Data retention is 50 years at 125°C, 100 years at 25°C
- Write cycle endurance is 4 million write cycles at 25°C, 1.2 million write cycles at 85°C
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
