Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C04-DRDW8TP/KCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4036077RL
Cut Tape4036077
Product Range4Kbit I2C Serial EEPROM
Your Part Number
1,006 In Stock
Need more?
1,006 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 5000+ | CNY1.350 (CNY1.5255) |
| 10000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C04-DRDW8TP/KCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4036077RL
Cut Tape4036077
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range4Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C04-DRDW8TP/K is a 4Kbit I2C serial access EEPROM in a 8 pin TSSOP package. The device is accessed by a simple serial I2C compatible interface running up to 1MHz.
- Operating voltage from 1.7V to 5.5V
- Temperature range from -40 to 105°C
- 4Kbit (512 x 8 bits) plus identification page
- Schmitt trigger inputs for noise filtering
- Short write cycle time is byte write within 4ms, page write within 4ms
- ESD protection (human body model) is 4000V
- Data retention is 50 years at 105°C, 200 years at 55°C
- Write cycle endurance is 4 million write cycles at 25°C, 1.2 million write cycles at 85°C
Technical Specifications
Memory Density
4Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Memory Configuration
512 x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
