
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.770 | CNY2.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.770 (CNY3.1301) |
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.870 (CNY2.1131) |
Product Information
Product Overview
M24C02-DRDW3TP/K is an I²C serial access EEPROM. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 1. It is accessed by a simple serial I²C compatible interface running up to 1MHz. This memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). It is a byte-alterable memory (256 × 8bits) organized as 16 pages of 16 bytes in which the data integrity is significantly improved with an embedded error correction code logic. It offers an additional identification page (16 bytes) in which the device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- Page size is 16 bytes
- Additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- Write cycle endurance is 600k write cycles at 125°C
- Data retention is 50 years at 125°C
- ESD Protection (human body model) is 4000V
- Standby supply current is 15µA max at ( t° = 125°C, VIN = VSS or VCC, VCC = 1.7V)
- Internal reset threshold voltage is 1.5V maximum
- Operating temperature range from -40°C to 125°C
- TSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Kbit
I2C
TSSOP
1.7V
Surface Mount
125°C
MSL 1 - Unlimited
256 x 8bit
1MHz
8Pins
5.5V
-40°C
2Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for M24C02-DRDW3TP/K
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
