
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.520 | CNY12.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.520 (CNY2.8476) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 5000+ | CNY1.960 (CNY2.2148) |
| 10000+ | CNY1.920 (CNY2.1696) |
Product Information
Product Overview
M24512E-FMN6TP is a 512Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 64K × 8bits. It can operate with a supply voltage from 1.6V to 5.5V with a clock frequency of 1MHz. The M24512E-F offers three 8bit registers. The device type identifier (DTI) register permanently locked in read-only mode. The configurable device address (CDA) register authorizing the user, through software, to configure upto eight possibilities of chip enable address. The software write protection (SWP) register authorizing the user, through software, to write protect partial or full memory array. Moreover, the M24512E-F offers an additional page, named the identification page (128byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- 1MHz (fast-mode plus), 400KHz (fast-mode), 100KHz (standard-mode)
- Device type identifier register (in read-only), configurable device address register
- Software write protection register, hardware write protection of the whole memory array
- Write cycle time (byte write within 4ms, page write within 4ms)
- Random and sequential read modes, enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-year data retention
- Operating temperature range from -40°C to +85°C
- Package style is SO8
Technical Specifications
512Kbit
I2C
NSOIC
1.6V
Surface Mount
85°C
No SVHC (25-Jun-2025)
64K x 8bit
1MHz
8Pins
5.5V
-40°C
512Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
