
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY2.060 (CNY2.3278) |
| 10000+ | CNY2.020 (CNY2.2826) |
Product Information
Product Overview
M24256E-FDW6TP is a 256-Kbit I²C-compatible bus EEPROM (electrically erasable programmable read only memory) organized as 32K × 8bits. It can operate with a supply voltage from 1.65V to 5.5V, with a clock frequency of 1MHz (or less). It can also operate down to 1.6V, under some restricting conditions. The M24256E-F offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode. The M24256E-F offers also an additional 8-bit register, named the configurable device address (CDA) register authorizing the user, through software, to configure upto eight possibilities of chip enable address.
- 1MHz (fast-mode plus), 400KHz (fast-mode), 100KHz (standard-mode)
- Byte write within 5ms, page write within 5ms
- Random and sequential read modes, write protection of the whole memory array
- Configurable device address, preprogramed device address (on demand)
- Enhanced ESD / latch-up protection, more than 4 million write cycles
- More than 200-year data retention
- Operating temperature range from -40°C to +85°C
- Package style is TSSOP8
Technical Specifications
256Kbit
I2C
TSSOP
1.6V
Surface Mount
85°C
No SVHC (25-Jun-2025)
32K x 8bit
1MHz
8Pins
5.5V
-40°C
256Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
