
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 5000+ | CNY2.270 (CNY2.5651) |
| 10000+ | CNY2.220 (CNY2.5086) |
Product Information
Product Overview
M24128-UFMN6TP is a 128Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 16K × 8bits. It can operate with a supply voltage of 1.7V to 5.5V, over an ambient temperature range from -40°C to +85°C. The device offers an additional page, named the identification page (64bytes). This page stores a 128bit (16bytes) unique factory-programmed serial number, which is frozen in read-only mode on delivery from the factory. The uniqueness of the serial number is ensured across the whole portfolio of serial EEPROMs manufactured by STMicroelectronics, offering a unique identifier. Applications of EEPROM UID include improved traceability for accessory recognition, enhanced repairability. Promoting sustainability in the consumer and industrial segments, such as data centres, logistics, healthcare and personal electronics.
- Compatible with I²C bus modes: 100kHz (standard-mode), 400kHz (fast-mode), 1MHz (fast-mode Plus)
- 128Kbit (16Kbyte) of EEPROM, 64-byte page size
- Identification page : 512-bit (64-byte) locked in read-only at factory delivery
- 128-bit (16-byte) unique factory-programmed serial number
- Enhanced ESD and latch-up protection, ESD protection: 4kV (HBM)
- More than 4 million write cycles, more than 200-year data retention
- Random and sequential read modes
- Hardware write protection of the whole memory array, byte and page write within 5 ms
- SO8N (ECOPACK2 compliant)
Technical Specifications
128Kbit
Serial I2C (2-Wire)
NSOIC
1.7V
Surface Mount
85°C
No SVHC (25-Jun-2025)
16K x 8bit
1MHz
8Pins
5.5V
-40°C
128Kbit Serial I2C EEPROMs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
