Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24128-DRMN3TP/KCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4036073RL
Cut Tape4036073
Product Range128Kbit I2C Serial EEPROM
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.590 (CNY8.5767) |
| 100+ | CNY7.420 (CNY8.3846) |
| 250+ | CNY7.190 (CNY8.1247) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.850 (CNY7.7405) |
| 2500+ | CNY6.680 (CNY7.5484) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24128-DRMN3TP/KCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4036073RL
Cut Tape4036073
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range128Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24128-DRMN3TP/K is a 128Kbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 16K × 8 bits in a SOIC 8 pin package. The M24128-DR can operate with a supply voltage from 1.8V to 5.5V. It operate with a clock frequency of 1MHz (or less), over an ambient temperature range of –40°C / +85°C. The M24128-D offers an additional page, named the identification page (64byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- Compatible with following I2C bus modes: 1MHz, 400KHz, 100KHz
- 64byte page size
- Byte write within 5ms
- Page write within 5ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles
- More than 200-years data retention
Technical Specifications
Memory Density
128Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Configuration
16K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
