Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.850 (CNY37.1205) |
| 10+ | CNY30.480 (CNY34.4424) |
| 25+ | CNY28.710 (CNY32.4423) |
| 50+ | CNY27.300 (CNY30.849) |
| 100+ | CNY25.740 (CNY29.0862) |
| 250+ | CNY24.800 (CNY28.024) |
| 500+ | CNY23.030 (CNY26.0239) |
| 1000+ | CNY22.570 (CNY25.5041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.85 (CNY37.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPS33KTRCopy
Order Code4838144
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min30kPa
Operating Pressure Max120kPa
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageCCLGA
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy0
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
120kPa
Supply Voltage Max
3.6V
No. of Pins
4Pins
Accuracy
0
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
30kPa
Supply Voltage Min
1.7V
Sensor Case / Package
CCLGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
