Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMX321ICTCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036021RL
Cut Tape4036021
Your Part Number
728 In Stock
Need more?
728 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.940 | CNY3.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.940 (CNY4.4522) |
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 2500+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.680 (CNY3.0284) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMX321ICTCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036021RL
Cut Tape4036021
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.7V/µs
Supply Voltage Range2.3V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage4mV
Input Bias Current27nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers1 Amplifier
Slew Rate0.7V/µs
Product Overview
LMX321ICT is a single general-purpose low voltage operational amplifier. This amplifier is widely used in battery-powered applications, portable devices, signal conditioning, active filtering, medical instrumentation etc.
- Supply voltage range is 2.3V to 5.5V
- Low power consumption is 120µA at 2.7V
- Rail-to-rail output swing
- Gain bandwidth is 1.3MHz
- Operating temperature range is -40°C to 125°C
- Case style is SC70-5
- No crossover distortion
- No phase reversal
- Tiny packages
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.7V/µs
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
2.3V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
27nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
1.3MHz
Slew Rate
0.7V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
