Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV393IDTCopy
Order Code
Re-Reel4036047RL
Cut Tape4036047
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.190 | CNY60.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY4.130 (CNY4.6669) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.470 (CNY2.7911) |
| 10000+ | CNY2.430 (CNY2.7459) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV393IDTCopy
Order Code
Re-Reel4036047RL
Cut Tape4036047
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels2Channels
Response Time / Propogation Delay-
Supply Voltage Range2.7V to 5V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time-
Product Overview
LMV393IDT is a general-purpose low voltage comparator. This voltage comparator is widely used in mobile phones, notebooks and PDAs, battery supplied electronics, general-purpose portable devices, general-purpose low voltage applications.
- Supply voltage is 2.7V to 5V
- Low current consumption is 20μA
- Input common mode range includes ground
- Operating temperature range from -40°C to +85°C
- Case style is SO-8
- Low output saturation voltage
- Propagation delay is 200ns
- Open drain output
- ESD tolerance is 2kV (HBM), 200V (MM)
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
-
IC Case / Package
SOIC
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
