Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM4040BECT-3.0Copy
Order Code
Re-Reel4051386RL
Cut Tape4051386
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.630 | CNY6.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.630 (CNY7.4919) |
| 10+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2500+ | CNY3.210 (CNY3.6273) |
| 5000+ | CNY3.140 (CNY3.5482) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM4040BECT-3.0Copy
Order Code
Re-Reel4051386RL
Cut Tape4051386
Technical Datasheet
Voltage Reference TypeShunt
Product Range-
Reference Voltage Min2.994V
Reference Voltage Max3.006V
Initial Accuracy0.2%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-323
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleSOT-323
Product Overview
LM4040BECT-3.0 is a low power and high accuracy shunt voltage reference in 5 pin SOT323 package. It provides a stable output voltage over the industrial temperature range (-40 to +125°C), with a maximum temperature coefficient of 70ppm/°C. The very low operating current is a key advantage for power restricted designs. The LM4040 is very stable and can be used in a broad range of application conditions. Typical applications include portable, battery-operated equipment, data acquisition system and instrumentation.
- Output voltage is 3V
- Ultra low operating current of 10µA at 25°C
- High precision of +/- 0.2% at 25°C
- Stable when used with capacitive loads
Technical Specifications
Voltage Reference Type
Shunt
Reference Voltage Min
2.994V
Initial Accuracy
0.2%
IC Case / Package
SOT-323
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-323
Product Range
-
Reference Voltage Max
3.006V
Temperature Coefficient
20ppm/°C
No. of Pins
5Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
3V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
