Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358YDTCopy
Order Code
Re-Reel4036017RL
Cut Tape4036017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY0.969 (CNY1.095) |
| 10000+ | CNY0.950 (CNY1.0735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358YDTCopy
Order Code
Re-Reel4036017RL
Cut Tape4036017
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 30V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1.1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Product Overview
LM358YDT is a low-power dual operational amplifier. It consist of two independent, high gain, internally frequency-compensated opamps. It is specially designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent for the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional opamp circuits, which can be easily implemented in single power supply systems.
- Large DC voltage gain is 100dB
- Wide bandwidth (unity gain) is 1.1MHz (temperature compensated)
- Low input bias current is 20nA (temperature compensated)
- Low input offset voltage is 2mV,Low input offset current is 2nA
- Input common-mode voltage range includes negative rails
- Large output voltage swing is 0V to (VCC+ - 1.5V)
- Operating temperature range is 0°C to 70°C
- Case style is SO8
- Supply voltage is 3V to 30V
- Automotive grade
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.1MHz
Supply Voltage Range
3V to 30V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.1MHz
Slew Rate
0.6V/µs
Technical Docs (1)
Alternatives for LM358YDT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
