Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358WDTCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4036015RL
Cut Tape4036015
Your Part Number
735 In Stock
Need more?
735 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358WDTCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4036015RL
Cut Tape4036015
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 30V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Product Overview
LM358WDT is a low-power dual operational amplifier. It consist of two independent high-gain, operational amplifiers (op-amps), which employ an internal frequency compensation and are specially designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the power supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits, which can be easily implemented in single power supply systems.
- ESD internal protection is 2kV, operating temperature range is 0°C to +70°C
- Large DC voltage gain is 100dB, supply voltage is 3V to 30V
- Wide bandwidth (unity gain) is 1.1MHz (temperature compensated)
- Very low supply current per operator is essentially independent of supply voltage
- Low input bias current is 20nA (temperature compensated)
- Low input offset voltage is 2mV
- Low input offset current is 2nA, case style is SO8
- Input common mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing is 0V to (VCC+) -1.5V
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.1MHz
Supply Voltage Range
3V to 30V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.1MHz
Slew Rate
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
