Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM324WDTCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4036014RL
Cut Tape4036014
Your Part Number
1,254 In Stock
Need more?
1,254 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.440 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 5000+ | CNY1.450 (CNY1.6385) |
| 10000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM324WDTCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4036014RL
Cut Tape4036014
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 1.5V to ± 15V, 3V to 30V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers4 Amplifier
Slew Rate0.4V/µs
Product Overview
LM324WDT is a low-power quad operational amplifier. It consist of four independent high gain operational amplifiers with frequency compensation implemented internally. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent of the magnitude to the power supply voltage.
- Wide gain bandwidth is 1.3MHz
- Input common mode voltage range includes ground
- Large voltage gain is 100dB
- Very low supply current/amplifier is 375µA
- Low input bias current is 20nA
- Low input voltage is 3mV max, case style is SO14
- Low input offset current is 2nA
- Wide power supply range is (single supply: 3V to 30V) and (dual supplies: ±1.5V to ±15V)
- Operating temperature range is 0°C to 70°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
± 1.5V to ± 15V, 3V to 30V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.3MHz
Slew Rate
0.4V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
