Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317LZ-APCopy
Order Code3130111
Product RangeAdj 100mA Linear Voltage Regulators
Your Part Number
2,185 In Stock
Need more?
2,185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.590 (CNY1.7967) |
| 10000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317LZ-APCopy
Order Code3130111
Product RangeAdj 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Product RangeAdj 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM317LZ-AP is a low current 1.2 to 37V adjustable voltage regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- Thermal overload protection, short-circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications
- Adjustment pin current is 50µA typical
- Reference voltage is 1.25V typ (VI - VO = 3 to 40V, IO = 5 to 100mA, Pd <lt/> 625mW)
- Maximum output current is 200mA typ (VI - VO = 3 to 13V)
- Output noise voltage is 0.003% typ (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 65dB typ (TJ = 25°C, f = 120Hz, CADJ = 0)
- TO-92 package
- Operating junction temperature range from 0 to 125°C
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
Adj 100mA Linear Voltage Regulators
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LM317LZ-AP
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
