Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317BTCopy
Order Code2806950
Product Range37V 1.5A Linear Voltage Regulators
Your Part Number
2,758 In Stock
2,500 more incoming. You can reserve stock now
67 Delivery in 3-4 Business Days(SG stock)
2,691 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.170 (CNY5.8421) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.290 (CNY2.5877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.17 (CNY5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317BTCopy
Order Code2806950
Product Range37V 1.5A Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Product Range37V 1.5A Linear Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM317BT is a 1.2V to 37V adjustable voltage regulator. It is intended for use as positive adjustable voltage regulator. This is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulator.
- Output current in excess of 1.5A, 0.1% line and load regulation
- Floating operation for high voltages
- Complete series of protections: current limiting, thermal shutdown and SOA control
- Line regulation is 0.01%/V typ (VI- VO=3 to 40V, TJ=25°C)
- Reference voltage is 1.25V typ (VI- VO=2.5 to 40V IO=10mA to IMAX, TJ=25°C)
- Output voltage temperature stability is 1% typ (VI - VO=5V, IO=500mA, IMAX=1.5A, TJ=-25 to 150°C)
- Minimum load current is 3.5mA typ (VI- VO=40V, TJ=-25 to 150°C)
- Maximum load current is 2.2A typ (VI- VO ≤ 15V, PD greater than PMAX)
- Supply voltage rejection is 65dB typ (TJ=25°C, f=120Hz, CADJ=0)
- TO-220 (single gauge) package, operating junction temperature range from -40 to 125°C
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
3V
Product Range
37V 1.5A Linear Voltage Regulators
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LM317BT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
