Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903STCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4036044RL
Cut Tape4036044
Your Part Number
665 In Stock
Need more?
665 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 5000+ | CNY0.957 (CNY1.0814) |
| 10000+ | CNY0.937 (CNY1.0588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903STCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4036044RL
Cut Tape4036044
Technical Datasheet
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ±1V to ±18V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleMiniSOIC
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators2 Comparators
Response Time1.3µs
Product Overview
LM2903ST is a low-power dual voltage comparator. This comparator consists of two independent low power voltage comparators. It is designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator has a unique characteristic in which input common-mode voltage range includes the negative rail even though when it is operated from a single power supply voltage.
- Wide single supply voltage range is 2V to 36V or dual supply voltage range is ±1V to ±18V
- Very low supply current is 0.4mA independent of supply voltage (1mW/comparator at +5V)
- Low input bias current is 25nA typ
- Low input offset current is ±5nA typ
- Input common-mode voltage range includes negative rail
- Low output saturation voltage is 250mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Automotive qualification, case style is MiniSO8
- Operating temperature range is -40°C to +125°C
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.3µs
IC Case / Package
MiniSOIC
Comparator Output Type
CMOS, DTL, ECL, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
MiniSOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ±1V to ±18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
1.3µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
