
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.570 | CNY17.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.570 (CNY4.0341) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.570 (CNY1.7741) |
| 5000+ | CNY1.410 (CNY1.5933) |
| 10000+ | CNY1.390 (CNY1.5707) |
Product Information
Product Overview
LM2902AWYPT is a low-power quad operational amplifier. This amplifier consists of four independent, high gain operational amplifier which have frequency compensation implemented internally and are designed especially for automotive and industrial control systems. This amplifier operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent for magnitude of the power supply voltage. All the pins are protected against electrostatic discharges upto 800V.
- Wide gain bandwidth is 1.3MHz
- Input common-mode voltage range includes negative rail
- Large voltage gain is 100dB, case style is TSSOP14 (automotive grade level)
- Very low supply current per amplifier is 375µA
- Low input bias current is 20nA
- Low input offset current is 2nA, wide power supply range
- Single supply is 3V to 30V, dual supplies is ±1.5V to ±15V
- Supply voltage is 3V to 30V
- Operating temperature range is -40°C to 125°C
- Total harmonic distortion is 0.015%
Technical Specifications
4Channels
0.4V/µs
TSSOP
General Purpose
2mV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
4 Amplifier
1.3MHz
3V to 30V
14Pins
-
20nA
-40°C
-
MSL 1 - Unlimited
TSSOP
1.3MHz
0.4V/µs
Technical Docs (2)
Alternatives for LM2902AWYPT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
