Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2901YQ5TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4382403RL
Cut Tape4382403
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.860 | CNY3.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.860 (CNY4.3618) |
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2500+ | CNY2.080 (CNY2.3504) |
| 5000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2901YQ5TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4382403RL
Cut Tape4382403
Technical Datasheet
Comparator TypeLow Power, Voltage
Supply Voltage Range2V to 36V, ± 1V to ± 18V
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleWFQFN-EP
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
LM2901YQ5T is a low-power quad voltage comparator. This device consists of four independent precision voltage comparators, which are designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
- Input common-mode voltage range includes negative rail
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Low input bias current is 25nA typical (Tmin ≤ Tamb ≤ Tmax)
- Input offset voltage is 1mV typical at (Tmin ≤ Tamb ≤ Tmax)
- Input offset current is 5nA typical at (Tmin ≤ Tamb ≤ Tmax)
- Supply current (all comparators) is 1.1mA typical at (VCC+ = 5V, no load)
- Small signal response time is 1.3µs typical at (Vcc = 5V, RL = 5.1Kohm to Vcc)
- Operating temperature range from -40°C to +125°C
- QFN16 package, automotive grade
Technical Specifications
Comparator Type
Low Power, Voltage
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
WFQFN-EP
No. of Comparators
4 Comparators
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
1.3µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
