
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.160 (CNY1.3108) |
| 10000+ | CNY1.150 (CNY1.2995) |
Product Information
Product Overview
LM258WDT is a low-power dual operational amplifier. This amplifier consist of two independent, high-gain, operational amplifier (op-amps), which employ an internal frequency compensation and are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the power supply and voltage magnitude. This amplifier is used in application areas such as transducer amplifiers, DC gain blocks, conventional op-amp circuits, which can be easily implemented in single power supply systems.
- Low input bias current is 20nA (temperature compensated)
- Low input offset voltage is 2mV
- Low input offset current is 2nA
- Input common mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0V to -1.5V (VCC+)
- Supply voltage range is 3V to 30V, case style is SO8
- Large DC voltage gain is 100dB
- Wide bandwidth (unity gain) is 1.1MHz (temperature compensated)
- Operating temperature range is -40°C to +105°C
Technical Specifications
2Channels
0.6V/µs
SOIC
General Purpose
2mV
Surface Mount
105°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
1.1MHz
3V to 30V
8Pins
-
20nA
-40°C
-
MSL 1 - Unlimited
SOIC
1.1MHz
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
