Print Page
Image is for illustrative purposes only. Please refer to product description.

565 In Stock
500 more incoming. You can reserve stock now
565 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.030 (CNY7.9439) |
| 10+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 2500+ | CNY3.370 (CNY3.8081) |
| 5000+ | CNY3.260 (CNY3.6838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.03 (CNY7.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217TCopy
Order Code9756612
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Product Range-
Output Current Max2.2A
Max Output Current2.2A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM217T is a adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- Output current in excess of 1.5A
- 0.1% line and load regulation
- Floating operation for high voltages
- Complete series of protections: current limiting, thermal shutdown and SOA control
- Reference voltage is 1.25V typ (VI - VO = 2.5 to 40V IO = 10mA to IMAX)
- Output noise voltage (percentage of VO) is 0.003% (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 65dB (CADJ = 0, TJ= 25°C, f = 120Hz)
- TO-220 (single gauge) package
- Operating junction temperature range from -25 to 150°C
- Maximum load current is 2.2A (VI - VO ≤ 15V, PD <lt/> PMAX)
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
2.2A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
-
Max Output Current
2.2A
No. of Pins
3Pins
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
