Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217T-DGCopy
Manufacturer Standard Lead Time68 weeks
Order Code4036163
Product Range-12V 1A Linear Voltage Regulators
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1000+ | CNY5.030 (CNY5.6839) |
| 2500+ | CNY4.970 (CNY5.6161) |
| 5000+ | CNY4.910 (CNY5.5483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.37 (CNY11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217T-DGCopy
Manufacturer Standard Lead Time68 weeks
Order Code4036163
Product Range-12V 1A Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max-
Product Range-12V 1A Linear Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM217T-DG is a LM217 monolithic integrated circuits in 3 pin TO-220 package intended for use as positive adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range.
- 0.1% line and load regulation
- Floating operation for high voltages
- Complete series of protections: current limiting, thermal shutdown and SOA control
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
-
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
-12V 1A Linear Voltage Regulators
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
