Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217MS-TRCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3993626RL
Cut Tape3993626
Your Part Number
1,127 In Stock
Need more?
1,127 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2500+ | CNY2.290 (CNY2.5877) |
| 5000+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217MS-TRCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3993626RL
Cut Tape3993626
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max-
Output Current200mA
Product Range-
Output Current Max200mA
Max Output Current200mA
Linear Regulator Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
200mA
Output Current Max
200mA
Linear Regulator Case Style
SOT-223
No. of Pins
4Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Input Voltage Max
-
Product Range
-
Max Output Current
200mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
