Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217LZ-TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3130161RL
Cut Tape3130161
Product RangeAdj 100mA Linear Voltage Regulators
Your Part Number
2,705 In Stock
Need more?
2,705 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217LZ-TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3130161RL
Cut Tape3130161
Product RangeAdj 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Product RangeAdj 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM217LZ-TR is a low current 1.2 to 37V adjustable voltage regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- Thermal overload protection, short-circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications
- Adjustment pin current is 50µA typical
- Reference voltage is 1.25V typ (VI - VO = 3 to 40V, IO = 10 to 100mA, Pd <lt/> 625mW)
- Output voltage temperature stability is 0.7% typ
- Maximum output current is 200mA typ (VI - VO = 3 to 13V)
- Output noise voltage is 0.003% typ (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 65dB typ (CADJ = 0, TJ = 25°C, f = 120Hz)
- TO-92 package, -40 to 125°C operating junction temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Max Output Current
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
Adj 100mA Linear Voltage Regulators
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
