Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM139ADTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3129872RL
Cut Tape3129872
Your Part Number
2,456 In Stock
Need more?
2,456 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.870 (CNY7.7631) |
| 100+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.490 (CNY6.2037) |
| 1000+ | CNY5.400 (CNY6.102) |
| 2500+ | CNY5.110 (CNY5.7743) |
| 5000+ | CNY4.990 (CNY5.6387) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM139ADTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3129872RL
Cut Tape3129872
Technical Datasheet
Comparator TypeLow Power
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
