Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM124DTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3129851RL
Cut Tape3129851
Your Part Number
1,960 In Stock
Need more?
1,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.820 | CNY11.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1000+ | CNY5.880 (CNY6.6444) |
| 2500+ | CNY5.710 (CNY6.4523) |
| 5000+ | CNY5.570 (CNY6.2941) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM124DTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3129851RL
Cut Tape3129851
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range3V to 30V, ± 1.5V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers4 Amplifier
Slew Rate0.4V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
3V to 30V, ± 1.5V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
1.3MHz
Slew Rate
0.4V/µs
Technical Docs (2)
Alternatives for LM124DT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
