Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLK112M80TRCopy
Order Code
Re-Reel3130054RL
Cut Tape3130054
Product Range8V 150mA LDO Voltage Regulators
Your Part Number
6,454 In Stock
Need more?
1,165 Delivery in 3-4 Business Days(SG stock)
5,289 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.130 | CNY11.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.310 (CNY3.7403) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.250 (CNY2.5425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLK112M80TRCopy
Order Code
Re-Reel3130054RL
Cut Tape3130054
Product Range8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min8.5V
Input Voltage Max14V
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current290mV
Dropout Voltage - Typ @ Current290mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Output Voltage - Nom
8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
290mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
8V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
8.5V
No. of Outputs
1Outputs
Output Voltage Nom
8V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
290mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
