Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF60CVCopy
Manufacturer Standard Lead Time45 weeks
Order Code1087191
Product Range6V 0.5A LDO Voltage Regulators
Your Part Number
1,045 In Stock
Need more?
1,045 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.760 (CNY9.8988) |
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.820 (CNY5.4466) |
| 500+ | CNY4.630 (CNY5.2319) |
| 1000+ | CNY4.530 (CNY5.1189) |
| 2500+ | CNY4.440 (CNY5.0172) |
| 5000+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.76 (CNY9.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF60CVCopy
Manufacturer Standard Lead Time45 weeks
Order Code1087191
Product Range6V 0.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom6V
Output Voltage Nom6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range6V 0.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LF60CV is a 6V fixed output very low-dropout (LDO) Linear Regulator. The low drop voltage (0.45V) and low quiescent current make it particularly suitable for low-noise, low power applications and especially in battery powered systems. The device requires a capacitor of only 2.2µF for stability, saving board space.
- Internal current and thermal limit
- 80dB Supply voltage rejection (typical)
- ±2% at 25°C Accuracy
Applications
Industrial, Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage - Nom
6V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
6V 0.5A LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
6V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage Typ @ Current
400mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
