Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF50CPT-TRCopy
Order Code
Re-Reel3129881RL
Cut Tape3129881
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
1,749 In Stock
Need more?
1,749 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.990 | CNY13.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.990 (CNY15.8087) |
| 10+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY5.430 (CNY6.1359) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 2500+ | CNY4.170 (CNY4.7121) |
| 5000+ | CNY3.890 (CNY4.3957) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF50CPT-TRCopy
Order Code
Re-Reel3129881RL
Cut Tape3129881
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageP-PAK
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
P-PAK
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
