Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF351DTCopy
Manufacturer Standard Lead Time20 weeks
Order Code2806801
Your Part Number
3,703 In Stock
Need more?
3,703 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 2500+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.770 (CNY3.1301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF351DTCopy
Manufacturer Standard Lead Time20 weeks
Order Code2806801
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 32V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers1 Amplifier
Slew Rate16V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
16V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
16V/µs
Technical Docs (2)
Alternatives for LF351DT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
