
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.720 (CNY16.6336) |
| 10+ | CNY9.330 (CNY10.5429) |
| 100+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY4.790 (CNY5.4127) |
| 2500+ | CNY4.370 (CNY4.9381) |
| 5000+ | CNY4.090 (CNY4.6217) |
Product Information
Product Overview
The LF33ABV is a very low drop Voltage Regulator with inhibit function and low quiescent current make it particularly suitable for low-noise and low-power applications. In the 5-pin configuration a shutdown logic control is available (2-pin, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby and decreasing the total power consumption. In the 3-terminal configuration, the device has the same electrical performance but it is fixed in ON state. It requires a capacitor of only 2.2μF for stability and saving board space.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Supply voltage rejection of 80dB (typical)
Applications
Power Management
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
500mA
400mV
TO-220
-40°C
3.3V 0.5A LDO Voltage Regulators
No SVHC (25-Jun-2025)
3V
1Outputs
3.3V
-
500mA
400mV
Through Hole
3Pins
125°C
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
