Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF247DTCopy
Order Code
Re-Reel4036008RL
Cut Tape4036008
Your Part Number
1,359 In Stock
Need more?
1,359 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.700 | CNY8.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY5.700 (CNY6.441) |
| 100+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2500+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.580 (CNY4.0454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF247DTCopy
Order Code
Re-Reel4036008RL
Cut Tape4036008
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate16V/µs
Product Overview
LF247DT is a wide bandwidth quad j-fet operational amplifier. This amplifier has high voltage J–FET and bipolar transistors in a monolithic integrated circuit. This amplifier feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
- Low power consumption
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- Internal frequency compensation
- Latch up free operation
- High slew rate is 16V/µs (typ), case style is small outline package (SO14)
- Operating temperature range is -40°C to +105°C
- Phase margin is 45°
- Power dissipation is 680mW
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
16V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
16V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
