
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.260 | CNY13.26 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.420 (CNY8.3846) |
| 1000+ | CNY7.380 (CNY8.3394) |
| 2500+ | CNY7.170 (CNY8.1021) |
Product Information
Product Overview
The LED1202 is a 12-channel low quiescent current LED driver; it guarantees 5 V output driving capability and each channel is able to provide up to 20 mA with a headroom voltage of 350 mV (typ.) only. The output current can be adjusted separately for each channel by 8-bit analogue and 12-bit digital dimming control. A slow turn-on and turn-off time improves the system low noise generation performance; moreover, the phase shifting function helps to reduce the inrush current. Eight patterns can be stored in the internal registers for automatic sequencing without MCU intervention.
- Supply range from 2.6 V to 5 V
- 12 channels for single LED
- 20 mA current capability per channel
- 1% (typ.) current matching at 16 mA and 2% (typ.) at 2.5 mA
- 1.8 V compatible I²C control interface
- 8-bit analogue dimming individual control
- 12-bit local PWM resolution
- 8 programmable patterns
- Programmable pattern sequence
- Synchronization for multi-device application
- Phase shifting between channels
- Open LED detection
- Overtemperature protection
- Fault flag pin
Technical Specifications
-
2.6V
5V
-
WLCSP
-40°C
-
MSL 1 - Unlimited
-
WLCSP
-
-
5V
240mA
Surface Mount
20Pins
85°C
-
No SVHC (25-Jun-2025)
-
12Outputs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
