Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLE50CZCopy
Order Code9755357
Product Range5V 350mA LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLE50CZCopy
Order Code9755357
Product Range5V 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 350mA LDO Voltage Regulators
MSL-
Alternatives for LE50CZ
1 Product Found
Product Overview
The LE50CZ is a 5V fixed output very-low-dropout (LDO) Linear Regulator. The low drop voltage (0.2V) and the very low quiescent current make them particularly suitable for low-noise low-power applications and especially in battery-powered systems. This device is pin-to-pin compatible with the older L78Lxx series. The device is always in the ON state, maintaining the same electrical performance.
- Internal current and thermal limit
- Small 2.2µF capacitor for stability
- 80dB Supply voltage rejection (typical)
- ±2% at 25°C Accuracy
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
5V 350mA LDO Voltage Regulators
Input Voltage Min
7V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
