
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.350 | CNY26.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.350 (CNY6.0455) |
| 50+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY4.070 (CNY4.5991) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.870 (CNY4.3731) |
| 7500+ | CNY3.800 (CNY4.294) |
Product Information
Product Overview
The LE33CD-TR is a Low Drop-out Voltage Regulator with inhibits function and 3.3V output voltage. Low quiescent current make it particularly suitable for low-noise, low-power applications and in battery powered systems. This device is pin-to-pin compatible with the L78L series. Furthermore, in the 8-pin configuration (SO-8), it uses a shutdown logic control (pin 5, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the 3-terminal configuration (TO-92), the device is always in on-state. It requires a 2.2µF capacitor for stability, reducing the component size and cost.
- Very low drop-out voltage (0.2V typical)
- 100mA Output current
- Internal current and thermal limit
- 80dB (typical) Supply voltage rejection
Applications
Power Management
Technical Specifications
Fixed
18V
3.3V
-
Positive Output
100mA
200mV
SOIC
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.3V
1Outputs
3.3V
-
100mA
200mV
Surface Mount
8Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
