
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.330 (CNY6.0229) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY4.650 (CNY5.2545) |
| 2500+ | CNY4.640 (CNY5.2432) |
Product Information
Product Overview
LDQ40PURY is a 250mA low-dropout LDO. It is a high-accuracy voltage regulator, which provides 250mA of current. This device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the device suitable for low-power battery-operated applications. An enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 0.3µA. Thermal protection is also included. It is also used in applications such as EV power trains, always-on battery-connected applications, infotainment and instrument clusters, and ADAS.
- Input voltage range from 3.3V to 40V, ADJ Vout from 1.2V to 12V
- AEC-Q100 grade 1 qualified, power good for fixed versions, logic-controlled electronic shutdown
- Internal current limit, thermal shutdown, output active discharge function
- Dropout voltage is 500mV typical at (IOUT = 250mA)
- Output voltage accuracy is 2% max at (VOUT(NOM) + 1 V ≤ VIN ≤ 18V, IOUT = 1mA to 250mA)
- Quiescent current during regulation is 2µA typical at (VIN from 2.5V to 40V no load)
- Turn on time is 500µs typical at From assertion of VEN to VOUT = 98% VOUT(NOM).VOUT(NOM) = 1V
- Output noise voltage is 50µVRMS typical at (VIN = VOUT(NOM) + 1V; VOUT(NOM) = 1.2V)
- Standby current is 1µA maximum at (VIN = 14V)
- Operating temperature range from -40°C to 150°C, DFN6 package
Technical Specifications
Adjustable
40V
-
12V
250mA
500mV
Surface Mount
6Pins
150°C
No SVHC (25-Jun-2025)
3.3V
1Outputs
1.2V
Positive Output
250mA
500mV
WFDFN-EP
-40°C
Adj 250mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
