
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.750 (CNY5.3675) |
| 50+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY4.180 (CNY4.7234) |
| 250+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.710 (CNY4.1923) |
| 2500+ | CNY3.670 (CNY4.1471) |
Product Information
Product Overview
LDQ40PUR is a high-accuracy voltage regulator. It provides 250mA of current. This device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the device suitable for low-power battery-operated applications. An enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 0.3µA. Thermal protection is also included. It is used in applications such as EV powertrain, always-on battery connected applications, infotainment and instrument clusters, ADAS.
- AEC-Q100 grade 1 qualified, input voltage range from 3.3V to 40V
- Logic-controlled electronic shutdown, internal current limit
- Short-circuit protection, thermal shutdown, output active discharge function
- Output voltage accuracy is +1.5% max at (VOUT(NOM) + 1V ≤ VIN ≤ 18V)
- Dropout voltage is 500mV typical at (IOUT = 250mA)
- Quiescent current during regulation is 15µA typical at (10mA, TJ = 25°C)
- Standby current is 0.3µA typical at (VIN = 14V, TJ = 25°C)
- Power good hysteresis is 70mV typical at (TJ = 25°C)
- Adjustable output voltage, output noise voltage is 50µVRMS typical at (TJ = 25°C)
- Operating temperature range from -40°C to 150°C, DFN6 package
Technical Specifications
Adjustable
40V
-
12V
250mA
500mV
Surface Mount
6Pins
150°C
No SVHC (25-Jun-2025)
3.3V
1Outputs
1.2V
Positive Output
250mA
500mV
DFN-EP
-40°C
Adj 250mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
