Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ40PU33RYCopy
Manufacturer Standard Lead Time32 weeks
Order Code4555393
Product Range3.3V 250mA LDO Voltage Regulators
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.330 (CNY6.0229) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.200 (CNY4.746) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY3.880 (CNY4.3844) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ40PU33RYCopy
Manufacturer Standard Lead Time32 weeks
Order Code4555393
Product Range3.3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Dropout Voltage - Typ @ Current500mV at 250mA
IC MountingSurface Mount
IC Case / PackageWFDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
250mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
500mV at 250mA
IC Case / Package
WFDFN-EP
Operating Temperature Min
-40°C
Product Range
3.3V 250mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
