Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ40PU25RYCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4537589RL
Cut Tape4537589
Product Range2.5V 250mA LDO Voltage Regulators
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.330 (CNY6.0229) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.200 (CNY4.746) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY3.880 (CNY4.3844) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ40PU25RYCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4537589RL
Cut Tape4537589
Product Range2.5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageWFDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range2.5V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
2.5V
Output Voltage Max
-
Max Output Current
250mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
WFDFN-EP
Operating Temperature Min
-40°C
Product Range
2.5V 250mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
