
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.330 (CNY6.0229) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.200 (CNY4.746) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY3.880 (CNY4.3844) |
Product Information
Product Overview
LDQ40PU18RY is a high accuracy voltage regulator, which provides 250mA of current. This device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low power battery-operated applications. An enable logic control function puts the LDQ40 in shutdown mode allowing a total current consumption lower than 0.3µA. Thermal protection is also included. Applications include EV powertrain, always-on battery connected application, infotainment and instrument clusters, ADAS.
- Input voltage from 3.3V to 40V, logic-controlled electronic shutdown
- Internal current limit, short-circuit protection
- Standby current is 0.3µA typical at (VIN = 14V)
- Quiescent current during regulation is 2µA typical at (VIN from 2.5V to 40V no load)
- Output current limit is 500mA typical at (VOUT = 90% VOUT(NOM))
- Dropout voltage is 500mV typical at (IOUT = 250mA)
- Static load regulation is 2mV typical at (IOUT = 1mA to 250mA)
- Output voltage accuracy is +1.5% typical at (IOUT = 1mA to 250mA), 1.8V VOUT voltage
- Operating junction temperature range from -40°C to 150°C, DFN6 package
Technical Specifications
Fixed
40V
1.8V
-
250mA
Surface Mount
6Pins
150°C
No SVHC (25-Jun-2025)
3.3V
1Outputs
-
Positive Output
500mV
WFDFN-EP
-40°C
1.8V 250mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
