Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-47AYCopy
Manufacturer Standard Lead Time15 weeks
Order Code4728999
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.740 (CNY29.0862) |
| 10+ | CNY16.770 (CNY18.9501) |
| 100+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1000+ | CNY9.400 (CNY10.622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.74 (CNY29.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-47AYCopy
Manufacturer Standard Lead Time15 weeks
Order Code4728999
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max76.5V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
40V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
76.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
49V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
