Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-28AYCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366924RL
Cut Tape3366924
Product RangeTransil LDP01-xxAY Series
Your Part Number
392 In Stock
Need more?
392 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.250 | CNY29.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 10+ | CNY19.120 (CNY21.6056) |
| 100+ | CNY14.020 (CNY15.8426) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY10.140 (CNY11.4582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-28AYCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3366924RL
Cut Tape3366924
Product RangeTransil LDP01-xxAY Series
Technical Datasheet
Product RangeTransil LDP01-xxAY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max45V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil LDP01-xxAY Series
Reverse Standoff Voltage
24V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
45V
No. of Pins
3Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
