Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDO40LPURYCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2980884RL
Cut Tape2980884
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
2,081 In Stock
Need more?
2,081 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY9.110 (CNY10.2943) |
| 100+ | CNY8.980 (CNY10.1474) |
| 250+ | CNY8.850 (CNY10.0005) |
| 500+ | CNY8.720 (CNY9.8536) |
| 1000+ | CNY8.590 (CNY9.7067) |
| 2500+ | CNY8.460 (CNY9.5598) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDO40LPURYCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2980884RL
Cut Tape2980884
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max38V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.164V
Output Voltage Max1.236V
PolarityPositive Output
Max Output Current400mA
Output Current Max400mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
38V
Output Voltage - Nom
-
Output Voltage Max
1.236V
Max Output Current
400mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
1.164V
Polarity
Positive Output
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213
